EBM44DSES-S13

Heilind Number:SULEBM44DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DSES-S13

Detailed Description

EBM44DSES-S13 features a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 88 positions, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 5A amperage, it is suitable for power and signal transmission. Its side hole mount type and card extender termination method offer versatility in installation. The connector, with a pitch of 3.96mm, complies with industry standards for seamless integration. With a straddle orientation and full bellow contact type, it provides stability and robustness. It can withstand extreme temperatures ranging from -65 to 125°C, making it ideal for harsh environments. The matte tin termination plating enhances solderability. This connector, part of our extensive range of high-quality PCB connectors, is the perfect choice for applications where reliability is paramount.