EBM44DSES-S243

Heilind Number:SULEBM44DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSES-S243

Detailed Description

The EBM44DSES-S243 is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and Side Hole mount provide secure and stable connections. With 44 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. Its Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the EBM44DSES-S243 is a dependable solution for your connectivity needs.