EBM44DSES

Heilind Number:SULEBM44DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSES
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSES

Detailed Description

Introducing the EBM44DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2-row, side-hole mount design with eyelet termination method offers secure attachment and efficient signal transfer. The full-bellow contact type with gold-plated phosphor bronze contacts guarantees optimal conductivity, rated for up to 5A and 950VAC. With 88 positions and a 3.96mm pitch, it provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM44DSES for your PCB interconnection needs, delivering high reliability and performance in every application.