EBM44DSUH

Heilind Number:SULEBM44DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM44DSUH

Detailed Description

PBT & Phosphor Bronze; .00, 5A Female connector with a single row for Clearance Hole mounting. Featuring Thru Hole termination, this connector boasts Phosphor Bronze contacts plated with gold, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it offers reliable performance. The Full Bellow contact type and straight orientation make it suitable for various applications. With 44 positions and a tail length of 5.33mm (.21 in), it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is durable and rugged. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is compact yet efficient. The termination plating of Matte Tin enhances its longevity. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product ensures seamless connectivity in electronic systems.