EBM44DSUI

Heilind Number:SULEBM44DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSUI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSUI

Detailed Description

Introducing the EBM44DSUI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a 5 A maximum amperage and a voltage rating of 950 VAC. The 44-position, straight orientation design with a single row layout and threaded mount type offers easy installation on PCBs. Gold-plated contacts and full bellow contact type guarantee optimal signal integrity and low contact resistance. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The connector's compact dimensions, measuring 10.95 mm in height and 12.7 mm in width, make it ideal for space-constrained applications. Trust the EBM44DSUI for efficient and durable board-to-board connections in your electronic devices.