EBM44DSUN

Heilind Number:SULEBM44DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSUN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSUN

Detailed Description

Introducing the EBM44DSUN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 44 positions, this connector offers reliable connectivity in compact spaces. The female connector features full bellow contact type and phosphor bronze contact material with gold plating, ensuring optimal signal transmission. Operating at a voltage of 950VAC and amperage of 5A, it is suitable for power and data-intensive systems. With a straight orientation and no mounting requirement, installation is hassle-free. The connector is built to last, with a termination plating of matte tin and an operating temperature range of -65 to 125°C. Measuring 10.95mm (.431in) in height and .5in (12.7mm) in width, it provides a sturdy and secure connection. Trust the EBM44DSUN for your critical connectivity needs.