EBM44DSUS

Heilind Number:SULEBM44DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSUS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSUS

Detailed Description

The EBM44DSUS is a high-performance PCB connector designed for reliable power transmission in demanding industrial applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity even in harsh environments. Its 44 female contact positions, each plated with gold for optimal conductivity, provide ample connectivity options. The full bellow contact type and straight orientation offer secure and efficient mating. Operating at temperatures ranging from -65 to 125 °C, and with a maximum voltage of 950 VAC, this connector guarantees safe and stable performance. Its side hole mount type and thru-hole termination method facilitate easy installation onto PCBs. With a pitch of 3.96 mm, it allows for precise positioning, while the matte tin termination plating ensures excellent solderability. A vital component in board-to-board and card edge connections, the EBM44DSUS is a trusted solution for high-reliability systems in the industrial sector.