EBM44DSXH

Heilind Number:SULEBM44DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSXH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSXH

Detailed Description

Introducing the EBM44DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The 44-pin configuration and single-row design offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the EBM44DSXH connector delivers superior performance.