EBM44DSXI

Heilind Number:SULEBM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSXI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSXI

Detailed Description

Introducing the EBM44DSXI, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5 A and a voltage tolerance of 950 VAC, this connector ensures efficient power delivery with minimal signal loss. Featuring a single row layout with 44 positions and a pitch of 3.96 mm, it offers ample connectivity options for your PCB applications. The connector's straight orientation and threaded mount type guarantee secure and stable installation on your circuit board. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it delivers excellent conductivity and durability. Operating seamlessly within a wide temperature range of -65 to 125 °C, this connector is suitable for both standard and challenging operating conditions. Trust the EBM44DSXI for high-reliability connections in your electronic designs.