EBM44DSXN

Heilind Number:SULEBM44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSXN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSXN

Detailed Description

Introducing the EBM44DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features 44 gold-plated phosphor bronze contacts with a pitch of 3.96mm (.156 inches), ensuring reliable data and power transmission. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets the demands of various applications. The straight orientation and through-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 12.7mm (.5 inches), saves valuable space on PCBs. The matte tin termination plating enhances durability. Ideal for high-speed data transfer and power distribution, the EBM44DSXN is a must-have component for advanced electronic designs.