ECA06DCAH

Heilind Number:SULECA06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCAH

Detailed Description

Introducing the ECA06DCAH, a female board-to-board PCB connector designed for high reliability applications. With two rows of 12 positions each, this connector features a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, making it suitable for a wide range of electronic devices. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer secure connections in compact spaces. With a termination method of thru hole and tail length of 2.54mm (.1in), installation is easy and reliable. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating further enhances its performance. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the ECA06DCAH guarantees reliable connectivity and signal transmission.