ECA06DCAI

Heilind Number:SULECA06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCAI

Detailed Description

Introducing the ECA06DCAI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring two rows of female connectors with a pitch of 3.18mm (.125 in), this connector offers 12 positions for seamless integration. With a contact material of phosphor bronze and gold plating, it ensures superior conductivity and durability. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 750 VAC, with an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained environments. With a tail length of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh conditions. The ECA06DCAI is the perfect solution for demanding connectivity needs in various industries.