ECA06DCAS

Heilind Number:SULECA06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCAS

Detailed Description

Introducing the ECA06DCAS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender and right-angle orientation, with two rows and 12 positions, offer versatile mounting options. Utilizing a side hole mount and through-hole termination method, installation is efficient. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. With a pitch of 3.18mm (.125 in) and a tail length of 2.54mm (.1 in), precise connections are achieved. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECA06DCAS is a top choice for your connectivity needs.