ECA06DCAT

Heilind Number:SULECA06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCAT

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU ECA06DCAT. Designed for high-performance applications, this connector features a rugged construction with a threaded mount type for secure installation. With a current rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. The female gender and right-angle orientation make it versatile for various PCB layouts. Its 12 positions with a pitch of 3.18mm accommodate multiple connections, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination method of thru hole with matte tin plating offers easy and durable soldering. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the ECA06DCAT connector ensures high reliability and performance.