ECA06DCBD

Heilind Number:SULECA06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCBD

Detailed Description

Introducing the ECA06DCBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the hairpin contact type and thru-hole termination method guarantee secure connections. With 12 positions and two rows, it provides ample connectivity options. Operating seamlessly in harsh environments with an extended temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. Measuring at .61 inches in height and with a compact width of 9.4mm, it saves valuable board space. Trust the ECA06DCBD for your connectivity needs in aerospace, defense, industrial, and other demanding industries.