ECA06DCBH

Heilind Number:SULECA06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCBH

Detailed Description

Introducing the ECA06DCBH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. The two-row design with 12 female contacts allows for efficient signal transmission, while the clearance hole mount type and through-hole termination method facilitate easy installation. Gold-plated contacts offer superior conductivity, with a voltage rating of 750 VAC and an amperage of 3A, meeting stringent industry standards. The right-angle orientation and hairpin contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable solution for mission-critical systems. With a compact size, measuring only .61 inches in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the ECA06DCBH for your connectivity needs.