ECA06DCBI

Heilind Number:SULECA06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCBI

Detailed Description

Introducing the ECA06DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it meets the requirements of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated contacts on a 3.18mm pitch provide excellent conductivity, while the Hairpin contact type and right-angle orientation optimize space utilization. With 12 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECA06DCBI for efficient and dependable board-to-board connections.