ECA06DCBN

Heilind Number:SULECA06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCBN

Detailed Description

The ECA06DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact size and a right-angle orientation, this connector is perfect for space-constrained environments. With two rows of 12 female contacts, it offers reliable connectivity for your electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. Its through-hole termination method and matte tin plating make it easy to install on your PCB. Operating at a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector meets high-performance standards. Whether you're in the aerospace, defense, or industrial sector, the ECA06DCBN is the perfect choice for your connectivity needs.