ECA06DCBS

Heilind Number:SULECA06DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCBS

Detailed Description

Introducing the ECA06DCBS, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with 12 positions, allowing for secure and reliable connections. With a contact rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Its hairpin contact type and right-angle orientation offer convenient and space-saving installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for tight PCB layouts. Trust the ECA06DCBS for seamless and durable connectivity in your electronic designs.