ECA06DCBT

Heilind Number:SULECA06DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCBT

Detailed Description

Introducing the ECA06DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contacts guarantee low contact resistance and high conductivity. Its right-angle orientation and threaded mount type offer easy and secure installation. With 12 positions and two rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial use, the ECA06DCBT is a versatile and dependable connector for your PCB applications.