ECA06DCCD

Heilind Number:SULECA06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCCD

Detailed Description

Introducing the ECA06DCCD, a top-of-the-line female board-to-board PCB connector designed for high-performance applications. With a pitch of 3.18mm and two rows featuring 12 positions each, this connector offers seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. Its hairpin contact type and right-angle orientation make it versatile for various PCB layouts. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance standards. The termination method is through-hole with a tail length of 6.35mm, providing secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating enhances durability. The ECA06DCCD is ideal for applications in aerospace, defense, and industrial sectors.