ECA06DCCH

Heilind Number:SULECA06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCCH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCCH

Detailed Description

The ECA06DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of 12 female contacts, this connector ensures secure and reliable connections. Its contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750VAC and amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures durability and longevity. Trust the ECA06DCCH for high-reliability connectivity in your electronic designs.