ECA06DCCI

Heilind Number:SULECA06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCCI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCCI

Detailed Description

Introducing our versatile and reliable ECA06DCCI Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a robust construction featuring PBT & Phosphor Bronze materials, this Female connector ensures durability and optimal performance. Operating at 3A and 750VAC, it guarantees efficient power transmission. The 2-row, 12-position design with a pitch of 3.18mm offers ample connectivity options. Gold-plated Hairpin contacts provide excellent signal conductivity, while Matte Tin termination ensures secure attachment. With a threaded mount and right-angle orientation, installation is convenient in various setups. Meeting stringent quality standards, this connector is suitable for use in diverse environments, with an operating temperature range of -65 to 125°C. Trust the ECA06DCCI for your connectivity needs, where reliability meets efficiency.