ECA06DCCN

Heilind Number:SULECA06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCCN

Detailed Description

The ECA06DCCN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 12 gold-plated hairpin contacts, it ensures reliable connectivity in any environment. Constructed with PBT and phosphor bronze materials, it offers durability and excellent electrical conductivity, with a voltage rating of 750VAC and an amperage of 3A. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Operating temperature range of -65 to 125°C guarantees stable performance even in extreme conditions. With a tail length of 6.35mm and compact dimensions of 9.4mm x 15.49mm, it is suitable for space-constrained designs. The matte tin termination plating ensures secure solder connections. Ideal for high-reliability applications, this connector is a crucial component for robust electronic systems in aerospace, defense, and industrial sectors.