ECA06DCCS

Heilind Number:SULECA06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCCS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCCS

Detailed Description

The ECA06DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. The Thru Hole termination method with gold-plated Phosphor Bronze contacts guarantees low contact resistance and excellent conductivity. The hairpin contact type and right-angle orientation provide secure mating and space-saving benefits. With 12 positions and a tail length of 6.35mm, it accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. The matte tin termination plating ensures solderability and durability. Classified under the hi-rel category, the ECA06DCCS connector is a dependable solution for critical systems.