ECA06DCCT

Heilind Number:SULECA06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCCT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCCT

Detailed Description

Introducing the ECA06DCCT, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and through-hole termination method guarantee secure installation on your PCB. Boasting a current rating of 3A and a voltage resistance of 750VAC, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts, operating within a wide temperature range from -65 to 125°C, provide excellent conductivity and durability. With 12 hairpin contact positions spaced at a pitch of 3.18mm, this right-angle connector offers efficient signal transmission. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures optimal soldering performance. Whether in aerospace, defense, or industrial electronics, the ECA06DCCT is the perfect choice for your connectivity needs.