ECA06DCKD

Heilind Number:SULECA06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKD

Detailed Description

Introducing the ECA06DCKD, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring two rows of female contacts with a pitch of 3.18mm, this connector ensures secure and efficient connectivity in your electronic applications. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for a wide range of power distribution tasks. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The straight orientation and clearance hole mount type make installation a breeze, while the loop bellow contact type provides added stability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the ECA06DCKD for seamless board-to-board connections in your next project.