ECA06DCKH-S288

Heilind Number:SULECA06DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCKH-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU ECA06DCKH-S288, features a 3A amperage rating and is designed for female gender connectors. With two rows for connectivity, it ensures efficient data transmission. The mount type is a clearance hole, and termination is via card extender method. Constructed with high-quality phosphor bronze contacts plated in gold, it offers reliable conductivity. At a pitch of 3.18mm and voltage rating of 750 VAC, it suits various applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. With 12 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. Measuring 15.49mm in height and 9.4mm in width, it fits standard PCB layouts. The termination plating in matte tin ensures long-lasting usage. This ECA06DCKHS288 connector, falling under the hi-rel category, is a dependable choice for demanding electronic setups.