ECA06DCKH

Heilind Number:SULECA06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKH

Detailed Description

The ECA06DCKH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact two-row design, this female connector features a clearance hole mount type and through-hole termination method for easy installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The contact material is Gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 750VAC, it's suitable for various applications. With 12 positions and a pitch of 3.18mm, precise connectivity is guaranteed. The straight orientation and loop bellow contact type further enhance its performance. With a wide operating temperature range (-65 to 125 °C) and matte tin termination plating, it's ideal for use in harsh industrial settings. The ECA06DCKH connector, with a height of 15.49mm and width of 9.4mm, meets stringent quality standards for reliable operation.