ECA06DCKI

Heilind Number:SULECA06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKI

Detailed Description

The ECA06DCKI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The two rows of 12 positions offer ample connectivity options, while the loop bellow contact type and threaded mount provide secure and stable connections. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions with ease. The matte tin termination plating ensures long-term durability. Compact in size with a connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained applications. Trust the ECA06DCKI for efficient and dependable board-to-board connections in your projects.