ECA06DCKN-S288

Heilind Number:SULECA06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKN-S288

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECA06DCKN-S288, is designed for reliable board-to-board PCB connectivity. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. Featuring two rows with 12 positions in a 3.18mm pitch, it offers ample connectivity options. The termination method using Card Extender and contact plating with gold on phosphor bronze contacts guarantee durable and low-resistance connections. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. This connector, part of the ECA06DCKNS288 series, is a reliable solution for demanding PCB interconnections.