ECA06DCKS-S288

Heilind Number:SULECA06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKS-S288

Detailed Description

The ECA06DCKS-S288 is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage rating and a voltage capacity of 750VAC, it meets the requirements of various applications. The female connector, with two rows and 12 positions, offers ample connectivity options. Its Side Hole mount type and Card Extender termination method provide easy installation on PCBs. The Phosphor Bronze contacts with Gold plating guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. With Matte Tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Overall, the ECA06DCKS-S288 is an essential component for high-reliability electronic systems.