Introducing SKU ECA06DCKS, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This connector, featuring PBT & Phosphor Bronze construction, ensures durability and reliable performance. With a voltage rating of 750 VAC and amperage of 3 A, it meets stringent industry standards. The female gender, side hole mount type, and through-hole termination method make it easy to integrate into circuit boards. Its 12 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its functionality. The matte tin termination plating adds to its corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Whether for industrial, aerospace, or telecommunications applications, the ECA06DCKS is the ideal choice for reliable connectivity.