ECA06DCKT-S288

Heilind Number:SULECA06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKT-S288

Detailed Description

Introducing the ECA06DCKT-S288, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the 12 positions and 3A amperage rating cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 750VAC, this connector is suitable for diverse electronic systems. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in the ECA06DCKT-S288 for efficient and durable board-to-board connections.