ECA06DCKT

Heilind Number:SULECA06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCKT

Detailed Description

The ECA06DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 750VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Its threaded mounting and through-hole termination method provide secure attachment to the PCB. With a straight orientation and 12 positions, it offers versatile connectivity options. The connector operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. The ECA06DCKT is a reliable solution for high-reliability systems that demand uncompromising performance.