ECA06DCMD-S288

Heilind Number:SULECA06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCMD-S288

Detailed Description

Introducing the ECA06DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and voltage withstand of 750 VAC, it meets stringent industry standards for power transmission. The female gender, Hairpin contact type, and 12 positions with 2 rows offer versatile connectivity options. Its clearance hole mount type and card extender termination method enable easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for aerospace, defense, and industrial systems. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable PCB real estate. Trust in the ECA06DCMDS288 for robust and efficient board-to-board connections in your next project.