ECA06DCMD

Heilind Number:SULECA06DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECA06DCMD. This high-performance connector features a durable construction with a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, making it suitable for a wide range of applications. With a pitch of 3.18mm (.125 in) and 12 positions, it offers reliable connectivity in compact spaces. The female connector, with two rows and wire wrap termination, ensures secure and efficient connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Its straight orientation and hairpin contact type further facilitate easy installation. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Perfect for high-reliability environments, it is a must-have component for your PCB assembly projects.