| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DCMH-S288 |
ECA06DCMH-S288
| Heilind Number: | SULECA06DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA06DCMH-S288 Connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With a 3A amperage rating and 750VAC voltage, it ensures efficient power transmission. This female connector offers two rows of 12 positions each, with a 3.18mm pitch for precise connections. The Card Extender termination method and Gold-plated Phosphor Bronze contacts guarantee reliable signal transfer. Its Hairpin contact type and Straddle orientation provide secure mounting on PCBs. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The Matte Tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the ECA06DCMH-S288 Connector is a crucial component for electronic systems.

