ECA06DCMH

Heilind Number:SULECA06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCMH

Detailed Description

Introducing the ECA06DCMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial and commercial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the demands of high-power systems. The female connector with two rows and wire wrap termination method offers easy installation. Each of its 12 hairpin contacts is plated with gold for optimal conductivity, while the matte tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees stable performance under extreme conditions. Perfect for use in aerospace, defense, and telecommunications industries, the ECA06DCMH is a reliable solution for your connectivity needs.