ECA06DCMI-S288

Heilind Number:SULECA06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCMI-S288

Detailed Description

Introducing the ECA06DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows with 12 positions each, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure installation. Gold-plated phosphor bronze contacts with a pitch of 3.18mm provide excellent conductivity, rated for up to 3A and 750VAC. The hairpin contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial settings. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or telecommunications, the ECA06DCMI-S288 delivers exceptional quality and performance.