ECA06DCMN-S288

Heilind Number:SULECA06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCMN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, ECA06DCMN-S288. Designed for high-performance applications, this connector features a 3A amperage capacity and is ideal for use in environments with voltages up to 750 VAC. With two rows and 12 positions, it offers reliable connectivity in compact spaces. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission. Its unique hairpin contact type and straddle orientation provide secure connections. The termination method is via card extender, with a pitch of 3.18mm (.125 in) and a tail length of 13.84mm (.545 in). Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding industrial and electronic applications. Its matte tin termination plating guarantees durability and longevity. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet efficient solution for your connectivity needs.