ECA06DCMS-S288

Heilind Number:SULECA06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCMS-S288

Detailed Description

Introducing our ECA06DCMSS288 board-to-board PCB connector, designed for high-performance applications. This female connector features two rows with a pitch of 3.18mm, allowing for secure and precise connections. Its side hole mount type and card extender termination method ensure easy and reliable installation. Made with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it meets the most demanding environmental conditions. The hairpin contact type and straddle orientation further enhance its stability. With 12 positions and a tail length of 13.84mm, it offers versatility in connectivity. Perfect for applications where reliability is critical, this connector is a must-have in any high-performance electronic assembly.