ECA06DCMS

Heilind Number:SULECA06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCMS

Detailed Description

Introducing the ECA06DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 gold-plated contacts, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the requirements of various electronic systems. The contact material, phosphor bronze, guarantees durability even in harsh environments, while the wire wrap termination method offers easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and side hole mount type provide flexibility in PCB layout. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact solution without compromising on performance. Trust the ECA06DCMS for efficient and secure board-to-board connections in your designs.