ECA06DCMT-S288

Heilind Number:SULECA06DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCMT-S288

Detailed Description

Introducing the ECA06DCMT-S288 PCB Connector, a high-performance component designed for reliable board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal conductivity even in demanding environments. With a 3A amperage and 750VAC voltage rating, it offers secure power transmission. The connector's 12 positions and 2 rows, along with a pitch of 3.18mm, allow for efficient data transfer. Its Hairpin contact type and Card Extender termination method guarantee a stable and lasting connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Measuring at a compact .61in in height and 9.4mm in width, it is space-efficient. The Matte Tin termination plating enhances durability. Ideal for use in aerospace, defense, and other industries, the ECA06DCMTS288 is a dependable solution for your connectivity needs.