ECA06DCMT

Heilind Number:SULECA06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCMT

Detailed Description

Introducing the ECA06DCMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of hairpin contacts, this connector offers secure and efficient connectivity in electronic applications. Crafted with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee low contact resistance and optimal signal integrity, while the threaded mount type and wire wrap termination method simplify installation. With a pitch of 3.18mm and 3A amperage rating, it supports high-speed data transfer and power delivery. Operating at a voltage of 750VAC and with an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With its compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. Trust the ECA06DCMT for seamless and dependable board-to-board connections in your designs.