ECA06DCSD

Heilind Number:SULECA06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCSD

Detailed Description

Introducing the ECA06DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It features two rows of contacts, each capable of handling up to 3A of current at 750VAC. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the hairpin design ensures secure mating. With 12 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB designs. Its straight orientation and clearance hole mount make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. The matte tin termination plating ensures compatibility with standard PCB assembly processes. Trust the ECA06DCSD for your critical connectivity needs.