ECA06DCSH-S288

Heilind Number:SULECA06DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECA06DCSH-S288. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 750 VAC and 3A amperage, it meets stringent performance standards. The hairpin contact type and straddle orientation offer secure connections. With 12 positions and a tail length of 3.68mm, it's suitable for various PCB layouts. Rated for a wide temperature range of -65 to 125°C, it guarantees stable operation in harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it offers enhanced durability. Whether you're designing aerospace systems or telecommunications equipment, this connector, part of the ECA06DCSHS288 series, is the perfect choice for your high-reliability connectivity needs.