ECA06DCSH

Heilind Number:SULECA06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCSH

Detailed Description

Introducing the ECA06DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and straight orientation, it's ideal for use in various electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector offers 12 positions across 2 rows, with a termination method of thru hole and tail length of 4.06mm (.16 in). Its clearance hole mount type and matte tin termination plating make installation easy and secure. Trust the ECA06DCSH for your critical connectivity needs.