ECA06DCSI-S288

Heilind Number:SULECA06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCSI-S288

Detailed Description

Enhance your electronic connections with the ECA06DCSI-S288 Board to Board PCB Connector. Designed for high-performance applications, this connector features a durable construction of PBT and Phosphor Bronze that ensures reliability. With a 3A amperage and 750VAC voltage rating, it provides secure power transmission. The female connector, with 2 rows and 12 positions, offers versatile connectivity options. Its threaded mount type and Card Extender termination method guarantee easy installation. The gold-plated Phosphor Bronze contacts ensure optimal signal conductivity. Operating in a wide temperature range of -65 to 125 °C, it's suitable for diverse environments. The Hairpin contact type and Straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust in the reliability of Matte Tin termination plating for long-term usage. Whether for industrial machinery or consumer electronics, this connector, part of our hi_rel product line, offers superior performance and longevity. Elevate your connectivity solutions with the ECA06DCSI-S288.