| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DCSI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DCSI |
ECA06DCSI
| Heilind Number: | SULECA06DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DCSI board-to-board PCB connector, a high-performance solution for your electronic connection needs. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transfer with a maximum amperage of 3A and a voltage rating of 750VAC. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a total of 12 positions with a pitch of 3.18mm. Designed for easy installation, the connector is threaded for secure mounting on the PCB via through-hole termination. With an operating temperature range of -65 to 125°C and a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is suitable for a wide range of applications. Trust in the ECA06DCSI for efficient and durable board-to-board connections in your electronic devices.

